HAC3930CXG4100R-4-00-HATC-0401
HAC3930CXG4100R-4-00-HATC-0401
Description:
Programmable 3D Sensors with Stray Field
Supplier:
TDK Micronas
Matchcode:
HAC3930CX-4100
Rutronik No.:
ICIN5547
Unit Pack:
1
MOQ:
1
package:
TO-92UF
Packaging:
REEL
- Type
- Position
- Vcc(min)
- 3,0 V
- Top(max)
- 170 °C
- Package
- TO-92UF
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- SENT PWM
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 150 mT
- Icc
- 9,4 mA
- Hall elements
- 10
- Resolution
- 12 bits
- SetPoints
- 33
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- B(min)
- 10 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 18 weeks