Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Sensors
  4. Magnetic Sensors
  5. TDK Micronas Magnetic Sensors
Please login for custom pricing, delivery terms and real time stock information

99900052

TDK MICRON
TDK MICRON 99900052

image shown is a representation only

99900052

Description: TDK MAGNETIC SENSOR PROGRAMMER V1.2 Supplier: TDK Micronas Matchcode: MSP V1.2 Rutronik No.: ICIN4725 Unit Pack: 1 MOQ: 1 package: EvalBoard Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
PROGRAMMER
Package
EvalBoard
Automotive
NO
Technology
HALL
Programmable
No
Packaging
INDIVIDUAL
RoHS Status
RoHS-conform
Mounting
EvalBoard
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks

The new Magnetic Sensor Programmer is suitable for all members of the product families HAL 18xy, HAL/R 24xy, HAL 28xy, HAL/R/C 37xy as well as forthcoming angular sensors. The devices are mainly applied in automotive applications for position detection or angle measurement, and amongst others, in throttle valves, accelerator pedals, EGR, neutral-gear recognition, transmission gear sensor, bending lights and steering-angle applications. Additionally, in the field of industrial electronics, the programmable linear sensors HAL 18xy and HAL 24xy are used for current measurement, joysticks, rocker switches, and for manifold extended position measurement scenarios.

To optimize the system performance in these customer applications, an individual programming of the sensor is necessary. Therefore, TDK offers the corresponding hard- and software. Compared to its predecessor, the Magnetic Sensor Programmer is able to drive higher currents and to handle latest Micronas sensors with PSI5-output. The Magnetic Sensor Programmer can simply be connected to a PC via its RS-232 or USB interface. TDK provides dedicated software supporting a command interface for the communication with a PC. This allows the implementation of specific PC software for engineering purposes or development. For each of the programmable Hall sensor families, a specific software exists providing a graphical user interface based on LabViewTM. Customers currently using APB 1.5 can easily switch to the new Magnetic Sensor Programmer, which is compatible to previous software versions. This easy way of programming offers customers improved productivity and optimized sensor performance.


The programming software for the different sensor families is provided for free. After registration, it can be downloaded from TDK-Micronas’ online service portal service.micronas.com.

Supported TDK  MicronasSensors / MSP Mode / descrption

HAL 18xy
HAL 1820 A Linear sensor with analog output
HAL 1880 A, C Linear sensor with analog output
HAL 1890 A, C Linear sensor with SENT output
HAL/ HAR 24xy1)
HAL 2420, HAL 2421 A, C Linear sensor with analog output
HAL/ HAR 2425 A, C Linear sensor with analog output, 16 setpoints
HAL/ HAR 2455 A, C Linear sensor with PWM output, 16 setpoints
HAL 28xy
HAL 283x 9 Linear sensor with SENT output
HAL 2850 9 Linear sensor with fast PWM output

HAL 36xy
HAL 3625 A, C Direct angle sensor with analog output (BX/ BY)
HAL 3675 A, C Direct angle sensor with PWM output (BX/ BY)
HAL/ HAR/ HAC 37xy1)
HAL/ HAR/ HAC 3715 A, C Direct angle sensor with analog/ modulo output (BX/ BY)
HAL/ HAR/ HAC 3725 A, C Direct angle sensor with analog output (BX/ BY)
HAL/ HAR/ HAC 3726 A, C 2D position sensor with analog output (BY/ BZ)
HAL/ HAR/ HAC 3727 A, C 2D position sensor with analog output (BX/ BZ)
HAL/ HAR/ HAC 3735 A, C Direct angle sensor with PWM and SENT output (BX/ BY)
HAL/ HAR/ HAC 3736 A, C 2D position sensor with PWM and SENT output (BY/ BZ)
HAL/ HAR/ HAC 3737 A, C 2D position sensor with PWM and SENT output (BX/ BZ)
HAL 38xy
HAL 3855 A, C 2D position sensor with analog output (BY/ BZ)
HAL 3856 A, C 2D position sensor with analog output (BX/ BZ)
HAL 3875 A, C 2D position sensor with PWM output (BY/ BZ)
HAL 3876 A, C 2D position sensor with PWM output (BX/ BZ)
HAL 39xy1)
HAL 393x D 3D position sensor with PWM and SENT output
HAL 3900 8 3D position sensor with SPI interface
CUR 42xy
CUR 42xy 8, D Tunnel Magneto Resistance (TMR) based current sensor
with SENT/ SPI output
1) HAL: single-die, HAR: dual-die, HAC: single-die with integrated caps



Request or order:

Please login
1.225,33 $
1.225,33 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

TDK Micronas
TDK MICRON 99900030

99900030

Semiconductors
  • HALL EXTENSION BOARD TSSOP-14
  • package: ADAPTER
  • Packaging: INDIVIDUAL
TDK Micronas
TDK MICRON 99900203

99900203

Semiconductors
  • HALL EXTENSIONBOARD v.5.0
  • package: ADAPTER
  • Packaging: INDIVIDUAL
TDK Micronas
TDK MICRON 99900034

99900034

Semiconductors
  • Micronas Adapter Board
  • package: ADAPTER
  • Packaging: INDIVIDUAL
TDK Micronas
TDK MICRON 99900032

99900032

Semiconductors
  • EXTENSIONBOARD SOIC8 SOCKET
  • package: SOIC8
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message