B88069X6181T103
B88069X6181T103
Description:
Surge Arrester 750V
Supplier:
TDK EPCOS
Matchcode:
VC750V
Rutronik No.:
WVDR3967
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Package
- SMD
- U(DC)
- 750 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 4 mm
- Length
- 4.7 mm
- Width
- 4.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks