B88069X4640C102
B88069X4640C102
Description:
VDR SURGE Arrester 350V
Supplier:
TDK EPCOS
Matchcode:
VR350V
Rutronik No.:
WVDR3264
Unit Pack:
100
MOQ:
1000
package:
THT
Packaging:
BULK
- Length
- 60 mm
- U(DC)
- 350 V
- Max.oper.temp.
- 90 °C
- Packaging
- BULK
- Width
- 5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 5 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 38 weeks