B88069X2920C103
B88069X2920C103
Description:
Surge Arrester 250V
Supplier:
TDK EPCOS
Matchcode:
VC250V
Rutronik No.:
WVDR3367
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
BULK
- Package
- SMD
- U(DC)
- 250 V
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Height
- 8 mm
- Length
- 6.05 mm
- Width
- 8 mm
- Min.oper.temp.
- 40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks