B82790C0475N265
B82790C0475N265
Description:
B82790C 4,7mH 200mA -40/125°C
Supplier:
TDK EPCOS
Matchcode:
INDKCANBUS
Rutronik No.:
IND21545
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 4700X2 µH
- Mounting
- SMD
- Current I
- 200 mA
- DCR
- 0.51 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Technology
- WIREWOUND
- Length
- 7.1 mm
- Width
- 6 mm
- Height
- 5.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- I(DC)
- 200 mA
- Weight
- 0.3 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- B82790C0
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 30 weeks