B82734R2322B030
B82734R2322B030
Description:
B82734R 6800uH 3200mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X6800U
Rutronik No.:
IND23525
Unit Pack:
800
MOQ:
800
Packaging:
TRAY
- Inductance
- 6800X2 µH
- Mounting
- THT
- Current I
- 3200 mA
- DCR
- 0.085 Ohm
- Enclosure type
- OPEN
- Tolerance
- -30/+50 %
- Technology
- WIREWOUND
- Length
- 32.5 mm
- Width
- 21 mm
- Height
- 31 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82734R
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 20 weeks