B82732R2601B030
B82732R2601B030
Description:
B82732R 47000uH 600mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X47000U
Rutronik No.:
IND20305
Unit Pack:
1280
MOQ:
1280
Packaging:
TRAY
- Inductance
- 47000X2 µH
- Mounting
- THT
- Current I
- 600 mA
- DCR
- 1.4 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 24 mm
- Width
- 16.5 mm
- Height
- 23.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82732R
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks