B82724J2602N041
B82724J2602N041
Description:
B82724J 3300uH 6000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X3300U30%
Rutronik No.:
IND20077
Unit Pack:
240
MOQ:
480
Packaging:
TRAY
- Inductance
- 3300X2 µH
- Mounting
- THT
- Current I
- 6000 mA
- DCR
- 0.025 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 31.3 mm
- Width
- 18.5 mm
- Height
- 33.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Testfrequency/Q
- 0.01 MHz
- Weight
- 32 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82724J
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks