B82723J2202N001
B82723J2202N001
Description:
B82723J 5600uH 2000mA 30%
Supplier:
TDK EPCOS
Matchcode:
INDK2X5600U
Rutronik No.:
IND23850
Unit Pack:
320
MOQ:
640
Packaging:
TRAY
- Inductance
- 5600X2 µH
- Mounting
- THT
- Current I
- 2000 mA
- DCR
- 0,16 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 30,5 mm
- Width
- 15 mm
- Height
- 22,8 mm
- Weight
- 18 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- B82723J
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 26 weeks