B82720K2152N040
B82720K2152N040
Description:
B82720K 1,6mH 1500mA -30/50%
Supplier:
TDK EPCOS
Matchcode:
INDK2X1600U
Rutronik No.:
IND23844
Unit Pack:
300
MOQ:
600
Packaging:
REEL
- Inductance
- 1600X2 µH
- Mounting
- THT
- Current I
- 1500 mA
- DCR
- 0.11 Ohm
- Enclosure type
- HOUSING
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 13.3 mm
- Width
- 9.5 mm
- Height
- 14.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 30 weeks