B82559A9153A020
B82559A9153A020
Description:
B82559 15uH 15,3A 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC15U10%
Rutronik No.:
IND23501
Unit Pack:
230
MOQ:
230
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 15300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.00495 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 22.3 mm
- Width
- 22 mm
- Height
- 12.1 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 19.7 g
- Series
- B82559
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks