B82552J2284J021
B82552J2284J021
Description:
B82552J 0,28mH 30,8A 80V
Supplier:
TDK EPCOS
Matchcode:
INDK2X280U
Rutronik No.:
IND23545
Unit Pack:
324
MOQ:
324
package:
2284
Packaging:
BOX
- Inductance
- 280X2 µH
- Mounting
- SMD
- Current I
- 30800 mA
- DCR
- 0.008 Ohm
- Tolerance
- -40/50 %
- Technology
- FLATWIRE
- Length
- 8 mm
- Width
- 4 mm
- Height
- 21.9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 38 g
- Automotive
- NO
- Package
- 2284
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 34 weeks