B82145A1155J000
B82145A1155J000
Description:
B82145 1500uH 300mA 5% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA1500U5%
Rutronik No.:
IND23722
Unit Pack:
1250
MOQ:
2500
Packaging:
REEL
- Inductance
- 1500 µH
- Mounting
- THT
- Current rated
- 300 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 5.4 Ohm
- Test frequency
- 0.252 MHz
- Design
- FERRITE
- Length
- 12 mm
- Diameter
- 6.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1 MHz
- Quality
- 60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 20 weeks