B82141A1393K000
B82141A1393K000
Description:
B82141 39uH 285mA 10% WWT
Supplier:
TDK EPCOS
Matchcode:
INDA39U10%
Rutronik No.:
IND23655
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- 39 µH
- Mounting
- AXIAL
- Current rated
- 285 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.21 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Length
- 6.8 mm
- Diameter
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 8.5 MHz
- Quality
- 55
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 20 weeks