B72220Q0381K101
B72220Q0381K101
Description:
VDR 20mm DC=505V CL=1025V 315J
Supplier:
TDK EPCOS
Matchcode:
VR385V2010
Rutronik No.:
WVDR3378
Unit Pack:
200
MOQ:
1000
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 22.5 mm
- U(AC)
- 385 V
- U(DC)
- 505 V
- U(CL)
- 1025 V
- Power rating
- 1.20 W
- Max.current
- 15000 A
- Energy
- 315 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 7.6 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks