B72214S0381K101
B72214S0381K101
Description:
VDR 14mm DC=505V CL=1025V 80J
Supplier:
TDK EPCOS
Matchcode:
VR385V147,5
Rutronik No.:
WVDR3902
Unit Pack:
450
MOQ:
5400
package:
14mm
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 15.5 mm
- U(AC)
- 385 V
- U(DC)
- 505 V
- U(CL)
- 1025 V
- Power rating
- 0.60 W
- Max.current
- 4500 A
- Energy
- 80 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 5.9 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks