B72207S0461K151
B72207S0461K151
Description:
VDR 7mm DC=615V CL=1240V 36J
Supplier:
TDK EPCOS
Matchcode:
VR460V07
Rutronik No.:
WVDR3594
Unit Pack:
1000
MOQ:
5000
package:
7mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 9 mm
- U(AC)
- 460 V
- U(DC)
- 615 V
- U(CL)
- 1240 V
- Power rating
- 0.25 W
- Max.current
- 1200 A
- Energy
- 36 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 5.7 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks