B72207S0171K211
B72207S0171K211
Description:
VDR 5mm DC=175V CL=455V 13J
Supplier:
TDK EPCOS
Matchcode:
VR175V105
Rutronik No.:
WVDR3699
Unit Pack:
1500
MOQ:
1500
package:
5mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 9 mm
- U(AC)
- 175 V
- U(DC)
- 225 V
- U(CL)
- 455 V
- Power rating
- 0.25 W
- Max.current
- 400 A
- Energy
- 13 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 4 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks