B59050Z0405D030
B59050Z0405D030
Description:
B59050Z 400kHz ULTRASONIC-DISC
Supplier:
TDK EPCOS
Matchcode:
SIGP400KO
Rutronik No.:
PIEZO4969
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Housing
- YES
- Technics
- PIEZO
- Mounting
- SPRING
- Type
- ULTRASONIC
- Method
- TRAN
- Height
- 0.2 mm
- Frequency
- 400 kHz
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Czech Republic
- Supplier Lead time
- 31 weeks