B58600E3394B091
B58600E3394B091
Description:
Barometric pressure sensor die C33/1
Supplier:
TDK EPCOS
Matchcode:
B58600E3394B091
Rutronik No.:
ICENVI1744
Unit Pack:
1
MOQ:
1
package:
Die
Packaging:
REEL
- P(min)
- 7 bar
- P(max)
- 10 bar
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Package
- Die
- Automotive
- NO
- Vcc(max)
- 6 V
- Accuracy
- 0.3
- Type
- PRESS
- Humidity(max)
- 40 %RH
- Gas
- inert gas
- Vcc(min)
- 1 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- China
- Supplier Lead time
- 101 weeks