B57891M0333J000
B57891M0333J000
Description:
NTC 3,5mm 33K 5% B=4300 3%
Supplier:
TDK EPCOS
Matchcode:
NR33K3,55%
Rutronik No.:
WNTC2352
Unit Pack:
1000
MOQ:
10000
package:
3,5mm
Packaging:
BULK
- Resistor value
- 33K Ω
- Res.tolerance
- 5 %
- B-value
- 4300 K
- B-value tol.
- 3 %
- Power rating
- 0.2 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 3.5 mm
- Packaging
- BULK
- Pitch
- 2.5 mm
- Wire length
- 36 mm
- Automotive
- NO
- Package
- 3,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- Supplier Lead time
- 24 weeks