B57867S0502F140
B57867S0502F140
Description:
NTC 2,41mm 5K 1% B=3988 1%
Supplier:
TDK EPCOS
Matchcode:
NR5K2,411%
Rutronik No.:
WNTC2353
Unit Pack:
1000
MOQ:
6000
package:
2,41mm
Packaging:
BULK
- Resistor value
- 5K Ω
- Res.tolerance
- 1 %
- B-value
- 3988 K
- B-value tol.
- 1 %
- Power rating
- 0.06 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.41 mm
- Packaging
- BULK
- Wire length
- 43.5 mm
- Automotive
- AEC-Q(200)
- Package
- 2,41mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks