B32933A3105M000
B32933A3105M000
Description:
FF 1,0uF 305Vac 20% X2 P22,5MKT
Supplier:
TDK EPCOS
Matchcode:
FF1,0U22,520X2
Rutronik No.:
KFO11186
Unit Pack:
450
MOQ:
3600
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22,5 mm
- Dielectric
- MKT
- XY-class
- X2
- Test voltage
- 1312 V
- Pulse immunity
- 50 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- Heavy Duty
- Lead length
- 6-1 mm
- Length
- 26,5 mm
- Diameter/Width
- 12 mm
- Height
- 22 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks