B32926C3685K000
B32926C3685K000
Description:
FF 6,8uF 305Vac 10% X2 P37,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FF6,8U37,510X2
Rutronik No.:
KFO12861
Unit Pack:
160
MOQ:
160
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 6,8µ F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 37,5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2121 V
- Pulse immunity
- 80 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 42 mm
- Diameter/Width
- 20 mm
- Height
- 39,5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 25 weeks