B32914A5105M000
B32914A5105M000
Description:
FF 1,0uF 530Vac 20% X1 P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FF1,0U27,520X1
Rutronik No.:
KFO10910
Unit Pack:
200
MOQ:
1600
Packaging:
BULK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 530 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2700 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 31.5 mm
- Diameter/Width
- 18 mm
- Height
- 27.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 25 weeks