B32671L0103J000
B32671L0103J000
Description:
FP 10nF 500Vac 5% P10 MKP
Supplier:
TDK EPCOS
Matchcode:
FP10N10500V5%
Rutronik No.:
KFO13230
Unit Pack:
1000
MOQ:
8000
Packaging:
BULK
Find Alternatives
- C(N)
- 10n F
- U(N)
- 500 V
- Voltage type
- AC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MKP
- Test voltage
- 800 V
- Pulse immunity
- 2500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 13 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Brazil
- Supplier Lead time
- 26 weeks