B32522Q8104K000
B32522Q8104K000
Description:
FR 100nF 630V 10% P15 MKT
Supplier:
TDK EPCOS
Matchcode:
FR100N15630V10%
Rutronik No.:
KFO13191
Unit Pack:
1000
MOQ:
8000
Packaging:
BOX
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 882 V
- Pulse immunity
- 25 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 7 mm
- Height
- 12.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 25 weeks