B32026H3105M700
B32026H3105M700
Description:
FF 1,0uF 300Vac 20% Y2 P37,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FF1,0U37,520Y2
Rutronik No.:
KFO13115
Unit Pack:
180
MOQ:
720
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3700 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 42 mm
- Diameter/Width
- 18 mm
- Height
- 32.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 26 weeks