YFF21PC1C474MT000N
YFF21PC1C474MT000N
Description:
YFF21 0,47uF 16V 2A 0805
Supplier:
TDK
Matchcode:
EMIC0,47U0805
Rutronik No.:
FE5395
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 470000 pF
- EIA size
- 0805 Inch
- Rated current
- 2000 mA
- Rated voltage
- 16 V
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- YFF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks