VLS6045AF-150M
VLS6045AF-150M
Description:
VLS6045AF 15uH 2,5A 20% WWT
Supplier:
TDK
Matchcode:
INDC15U20%
Rutronik No.:
IND20290
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 2500 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.077 Ohm
- R(DC)max.
- 0.1001 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.6 g
- Series
- VLS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 24 weeks