TFM322512ALMA4R7MTAA
TFM322512ALMA4R7MTAA
Description:
TFM322512 4,7uH 2,2A 20%
Supplier:
TDK
Matchcode:
INDC4,7U20%
Rutronik No.:
IND19521
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 3225 Inch
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 2500 mA
- R(DC)typ.
- 0.127 Ohm
- R(DC)max.
- 0.151 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks