TFM201610ALC-R47MTAA
TFM201610ALC-R47MTAA
Description:
TFM201610 0,47uH 5,0A 20%
Supplier:
TDK
Matchcode:
INDC0,47U20%
Rutronik No.:
IND23778
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 5100 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 5800 mA
- R(DC)typ.
- 0.028 Ohm
- R(DC)max.
- 0.034 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks