TFM201208ALD-1R0MTCA
TFM201208ALD-1R0MTCA
Description:
TFM201208ALD 1uH 2,5A 20%
Supplier:
TDK
Matchcode:
INDC1,0U0806
Rutronik No.:
IND22135
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 2500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 2900 mA
- R(DC)max.
- 0.079 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 30 weeks