TAD2140-NAAB
TAD2140-NAAB
Description:
TMR Angle Sensor TAD2140
Supplier:
TDK
Matchcode:
TAD2140
Rutronik No.:
ICIN5208
Unit Pack:
1
MOQ:
3000
package:
TO-6
Packaging:
REEL
- Type
- Angle
- Vcc(min)
- 4.5 V
- Top(max)
- 157 °C
- Package
- TO-6
- Automotive
- AEC-Q(100)
- Technology
- TMR
- Output
- Digital
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 12 mA
- Resolution
- 12 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- B(min)
- 20 mT
- Accuracy
- 0.7 °
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks