SPM6550CT-R50L
SPM6550CT-R50L
Description:
SPM6550CT 0,5uH 13,2A 15% WWT
Supplier:
TDK
Matchcode:
INDC0,5U15%
Rutronik No.:
IND23813
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 0.5 µH
- Mounting
- SMD
- Current rated
- 13200 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- Current sat.
- 20400 mA
- R(DC)typ.
- 0.0039 Ohm
- R(DC)max.
- 0.00429 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7.1 mm
- Width
- 6.5 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 24 weeks