SPM6530T-4R7M
SPM6530T-4R7M
Description:
SPM6530T 4,7uH 5,6A 20% WWT
Supplier:
TDK
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23486
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 5600 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 6200 mA
- R(DC)typ.
- 0.0358 Ohm
- R(DC)max.
- 0.0394 Ohm
- Design
- IRONPOWDER
- Length
- 7.1 mm
- Width
- 6.5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks