SPM6530T-1R0M120
SPM6530T-1R0M120
Description:
SPM6530T 1,0uH 13A 20% WWT
Supplier:
TDK
Matchcode:
INDC1,0U20%
Rutronik No.:
IND23485
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 13000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 14100 mA
- R(DC)typ.
- 0.0071 Ohm
- R(DC)max.
- 0.00781 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7.1 mm
- Width
- 6.5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks