NTCG164QH474JT1
NTCG164QH474JT1
Description:
NTC 1608 470K 5% B=4750 3%
Supplier:
TDK
Matchcode:
NC470K16085%
Rutronik No.:
WNTC2092
Unit Pack:
4000
MOQ:
4000
package:
1608
Packaging:
REEL
- Resistor value
- 470K Ω
- Res.tolerance
- 5 %
- B-value
- 4750 K
- B-value tol.
- 3 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 1608
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- Height
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 40 weeks