MMZ1005Y471CTD25
MMZ1005Y471CTD25
Description:
MMZ1005 470R 250mA Rdc=0,47R
Supplier:
TDK
Matchcode:
FEC470R0402
Rutronik No.:
FE4915
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 470 Ohm
- Current I
- 250 mA
- DCR
- 0.47 Ohm
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.001 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks