MLZ2012M6R8HTD25
MLZ2012M6R8HTD25
Description:
MLZ2012M 6,8uH 350mA 20%
Supplier:
TDK
Matchcode:
INDC6,8U0805
Rutronik No.:
IND21143
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 350 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 220 mA
- R(DC)max.
- 0.4 Ohm
- Test frequency
- 2 MHz
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks