MLZ2012M4R7WT000
MLZ2012M4R7WT000
Description:
MLZ2012M 4,7uH 400mA 20% MLT
Supplier:
TDK
Matchcode:
INDC4,7U0805
Rutronik No.:
IND18422
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 180 mA
- R(DC)typ.
- 0.3 Ohm
- R(DC)max.
- 0.39 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks