MLZ2012M100HTD25
MLZ2012M100HTD25
Description:
MLZ2012M 10uH 200mA 20% MLT
Supplier:
TDK
Matchcode:
INDC10U0805
Rutronik No.:
IND19074
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 300 mA
- R(DC)typ.
- 0.68 Ohm
- R(DC)max.
- 0.884 Ohm
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks