MLZ2012DR10DTD25
MLZ2012DR10DTD25
Description:
MLZ2012D 100nH 1150mA 20% MLT
Supplier:
TDK
Matchcode:
INDC0,1U0805
Rutronik No.:
IND22789
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 1150 mA
- Technology
- MULTILAYER
- Current sat.
- 1000 mA
- R(DC)typ.
- 0.07 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- MLZ2012
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks