MLZ1608N1R0LT000
MLZ1608N1R0LT000
Description:
MLZ2012M 1,0uH 700mA 20% MLT
Supplier:
TDK
Matchcode:
MLZ1608N1R0LT000
Rutronik No.:
IND20303
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Technology
- MULTILAYER
- Current sat.
- 140 mA
- R(DC)typ.
- 0.11 Ohm
- R(DC)max.
- 0.143 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.004 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks