MLF1608E120KTD25
MLF1608E120KTD25
Description:
MLF1608E 12uH 10mA 10% MLT
Supplier:
TDK
Matchcode:
INDC12U0603
Rutronik No.:
IND23802
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 12 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 10 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)typ.
- 1.2 Ohm
- R(DC)max.
- 1.8 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 55
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Japan
- Supplier Lead time
- 22 weeks