MHQ1005075HA18NHTD25
MHQ1005075HA18NHTD25
Description:
MHQ1005075 18nH 280mA ±3%
Supplier:
TDK
Matchcode:
INDC0,018U0402
Rutronik No.:
IND23728
Unit Pack:
8000
MOQ:
8000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.018 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 280 mA
- Tolerance
- 3 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.39 Ohm
- R(DC)max.
- 0.65 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3300 MHz
- Quality
- 20
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 18 weeks