CLF7045NIT-3R3N-D
CLF7045NIT-3R3N-D
Description:
CLF7045NIT 3,3uH 6000mA 30% WWT
Supplier:
TDK
Matchcode:
INDC3,3U30%
Rutronik No.:
IND23343
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 4700 mA
- R(DC)typ.
- 0,016 Ohm
- R(DC)max.
- 0,0208 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7,4 mm
- Width
- 7 mm
- Height
- 4,5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0,8 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks