CLF12555T-330M-D
CLF12555T-330M-D
Description:
CLF12555T OBSOLETE LTB:31March2026
Supplier:
TDK
Matchcode:
INDC33U20%
Rutronik No.:
IND22435
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4000 mA
- R(DC)typ.
- 0,067 Ohm
- R(DC)max.
- 0,0804 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 12,5 mm
- Width
- 12,1 mm
- Height
- 5,5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks