CGA5H2C0G2A103J115AA
CGA5H2C0G2A103J115AA
Description:
KC 10nF 1206 5% 100V NP0 AECQ
Supplier:
TDK
Matchcode:
KC10N1206NP0100JAECQ
Rutronik No.:
KKA3457
Unit Pack:
2000
MOQ:
4000
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 10n F
- Case size
- 1206
- Dielectric
- NP0
- V(N)
- 100 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.15 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 20 weeks